Visaton DX 4 x 6 30W Black Speaker, 65 → 22000 Hz, 4Ω

RS Stock No.: 775-5035Brand: VisatonManufacturers Part No.: DX 4 x 6, 4 ohm
brand-logo
View all in Speakers

Technical documents

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DX 4 x 6

Nominal Rated Power

30W

Impedance

Frequency Response

65 → 22000 Hz

Colour

Black

Weight

423g

Depth

50mm

Height

153mm

Width

97.5mm

Country of Origin

China

P.O.A.

Visaton DX 4 x 6 30W Black Speaker, 65 → 22000 Hz, 4Ω

P.O.A.

Visaton DX 4 x 6 30W Black Speaker, 65 → 22000 Hz, 4Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DX 4 x 6

Nominal Rated Power

30W

Impedance

Frequency Response

65 → 22000 Hz

Colour

Black

Weight

423g

Depth

50mm

Height

153mm

Width

97.5mm

Country of Origin

China