Visaton 20W Cabinet Speaker

RS Stock No.: 197-6431Brand: VisatonManufacturers Part No.: FR 10 WP WHITE 4 OHMDistrelec Article No.: 13018177
brand-logo
View all in Speakers

Technical documents

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Nominal Rated Power

20W

Diameter

132mm

Maximum Rated Power

30W

Distrelec Product Id

13018177

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Visaton 20W Cabinet Speaker

P.O.A.

Visaton 20W Cabinet Speaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Nominal Rated Power

20W

Diameter

132mm

Maximum Rated Power

30W

Distrelec Product Id

13018177

Country of Origin

China