Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω

RS Stock No.: 197-6440Brand: VisatonManufacturers Part No.: FR 8 JS 8 OHMDistrelec Article No.: 13042575
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

75mm

Driver Shape

Oval

Waterproof

No

Maximum Rated Power

15W

Distrelec Product Id

13042575

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω

P.O.A.

Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

75mm

Driver Shape

Oval

Waterproof

No

Maximum Rated Power

15W

Distrelec Product Id

13042575

Country of Origin

China