Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Visaton 50mm dia 4W nom Full Range Speaker Driver, 4Ω, 150 Hz → 20 kHz

RS Stock No.: 364-3385Brand: VisatonManufacturers Part No.: FRWS 5 4 OHMDistrelec Article No.: 13018180
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

4W

Impedance

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

150 Hz → 20 kHz

Width

50mm

Depth

25.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

150 Hz

Weight

100g

Maximum Rated Power

10W

Distrelec Product Id

13018180

Country of Origin

China

Product details

5cm/2in Full Range Speaker Driver (Square Basket)

Soft surround and lightweight cone
Suitable as a mid-range driver

Stock information temporarily unavailable.

P.O.A.

Visaton 50mm dia 4W nom Full Range Speaker Driver, 4Ω, 150 Hz → 20 kHz

P.O.A.

Visaton 50mm dia 4W nom Full Range Speaker Driver, 4Ω, 150 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

4W

Impedance

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

150 Hz → 20 kHz

Width

50mm

Depth

25.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

150 Hz

Weight

100g

Maximum Rated Power

10W

Distrelec Product Id

13018180

Country of Origin

China

Product details

5cm/2in Full Range Speaker Driver (Square Basket)

Soft surround and lightweight cone
Suitable as a mid-range driver