Visaton 50mm dia 4W nom Full Range Speaker Driver, 8Ω, 200 Hz → 20 kHz

RS Stock No.: 364-3379Brand: VisatonManufacturers Part No.: FRWS 5 SC 8 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

4W

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

200 Hz → 20 kHz

Width

50mm

Depth

27mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

200 Hz

Weight

50g

Maximum Rated Power

8W

Country of Origin

China

Product details

5cm/2in Full Range Magnetically Shielded Speaker Driver

Magnetically shielded
Full-range driver
Lightweight alnico-magnet
Suitable for use within test instruments, PCs & TVs

Stock information temporarily unavailable.

P.O.A.

Visaton 50mm dia 4W nom Full Range Speaker Driver, 8Ω, 200 Hz → 20 kHz

P.O.A.

Visaton 50mm dia 4W nom Full Range Speaker Driver, 8Ω, 200 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

4W

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

200 Hz → 20 kHz

Width

50mm

Depth

27mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

200 Hz

Weight

50g

Maximum Rated Power

8W

Country of Origin

China

Product details

5cm/2in Full Range Magnetically Shielded Speaker Driver

Magnetically shielded
Full-range driver
Lightweight alnico-magnet
Suitable for use within test instruments, PCs & TVs