Visaton 1W nom Tweeter Speaker Driver, 8Ω, 300 Hz → 20 kHz

Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
1W
Frequency Type
Tweeter
Driver Shape
Oval
Speaker Driver Size
8 cm (3 in) and Under
Cone Length
36mm
Frequency Response
300 Hz → 20 kHz
Waterproof
Yes
Cone/Dome Material
Plastic
Maximum Frequency Response
20 kHz
Minimum Frequency Response
300 Hz
Weight
7g
Maximum Rated Power
2W
Distrelec Product Id
13018127
Country of Origin
China
Product details
2.3cm/0.9in Rectangular Minature Speaker
A compact rectangular miniature speaker suitable for signal output in machines and equipment where available space is restricted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
1W
Frequency Type
Tweeter
Driver Shape
Oval
Speaker Driver Size
8 cm (3 in) and Under
Cone Length
36mm
Frequency Response
300 Hz → 20 kHz
Waterproof
Yes
Cone/Dome Material
Plastic
Maximum Frequency Response
20 kHz
Minimum Frequency Response
300 Hz
Weight
7g
Maximum Rated Power
2W
Distrelec Product Id
13018127
Country of Origin
China
Product details
2.3cm/0.9in Rectangular Minature Speaker
A compact rectangular miniature speaker suitable for signal output in machines and equipment where available space is restricted.