Hazardous Product

Visaton 36mm dia 1W nom Full Range Speaker Driver, 8Ω, 300 Hz → 20 kHz

RS Stock No.: 512-819Brand: VisatonManufacturers Part No.: K 36 WP 8 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

Frequency Type

Full Range

Diameter

36mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

36mm

Cone/Dome Width

36mm

Frequency Response

300 Hz → 20 kHz

Waterproof

Yes

Depth

6mm

Cone/Dome Material

Mylar

Maximum Frequency Response

20 kHz

Minimum Frequency Response

300 Hz

Weight

10g

Maximum Rated Power

2W

Country of Origin

China

Product details

3.6cm/1.4in Miniature IP65 Speaker Driver

1.4in. full range speaker with a plastic basket and diaphragm
Balanced frequency response and good voice reproduction
Well suited to outdoor applications and where ambient conditions are generally unfavourable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Visaton 36mm dia 1W nom Full Range Speaker Driver, 8Ω, 300 Hz → 20 kHz

P.O.A.

Visaton 36mm dia 1W nom Full Range Speaker Driver, 8Ω, 300 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

1W

Impedance

Frequency Type

Full Range

Diameter

36mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

36mm

Cone/Dome Width

36mm

Frequency Response

300 Hz → 20 kHz

Waterproof

Yes

Depth

6mm

Cone/Dome Material

Mylar

Maximum Frequency Response

20 kHz

Minimum Frequency Response

300 Hz

Weight

10g

Maximum Rated Power

2W

Country of Origin

China

Product details

3.6cm/1.4in Miniature IP65 Speaker Driver

1.4in. full range speaker with a plastic basket and diaphragm
Balanced frequency response and good voice reproduction
Well suited to outdoor applications and where ambient conditions are generally unfavourable

You may be interested in