Hazardous Product

Visaton 51mm dia 2W nom Full Range Speaker Driver, 8Ω, 250 Hz → 10 kHz

RS Stock No.: 690-3699Brand: VisatonManufacturers Part No.: K 50 SQ 8 OHMDistrelec Article No.: 30401386
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

51mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

45mm

Cone/Dome Width

45mm

Frequency Response

250 Hz → 10 kHz

Waterproof

Yes

Length

51mm

Width

51mm

Depth

18.5mm

Cone/Dome Material

Mylar

Maximum Frequency Response

10 kHz

Minimum Frequency Response

250 Hz

Weight

50g

Maximum Rated Power

3W

Country of Origin

China

Product details

5cm Miniature Speaker

A 5 cm (2") miniature speaker with plastic diaphragm, square metal basket with 4 mounting holes and foam gasket. 2.8 x 0.5 mm contact pin. Compact and suitable for signal output in machines and other equipment where space is at a premium

Stock information temporarily unavailable.

P.O.A.

Visaton 51mm dia 2W nom Full Range Speaker Driver, 8Ω, 250 Hz → 10 kHz

P.O.A.

Visaton 51mm dia 2W nom Full Range Speaker Driver, 8Ω, 250 Hz → 10 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

51mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

45mm

Cone/Dome Width

45mm

Frequency Response

250 Hz → 10 kHz

Waterproof

Yes

Length

51mm

Width

51mm

Depth

18.5mm

Cone/Dome Material

Mylar

Maximum Frequency Response

10 kHz

Minimum Frequency Response

250 Hz

Weight

50g

Maximum Rated Power

3W

Country of Origin

China

Product details

5cm Miniature Speaker

A 5 cm (2") miniature speaker with plastic diaphragm, square metal basket with 4 mounting holes and foam gasket. 2.8 x 0.5 mm contact pin. Compact and suitable for signal output in machines and other equipment where space is at a premium