Visaton 50mm dia 2W nom Full Range Speaker Driver, 8Ω, 180 Hz → 17 kHz

RS Stock No.: 431-8484Brand: VisatonManufacturers Part No.: K 50 WP 8 OHMDistrelec Article No.: 13037505
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

180 Hz → 17 kHz

Waterproof

Yes

Depth

18.5mm

Maximum Frequency Response

17 kHz

Minimum Frequency Response

180 Hz

Weight

50g

Maximum Rated Power

3W

Distrelec Product Id

13037505

Country of Origin

China

Product details

5cm/2in Full Range Broad Frequency Response Speaker Driver

Plastic diaphragm
Plastic basket
Compact design
Particularly suited for outdoor applications where conditions are generally unfavourable
Suitable for audible signals in equipment/machine systems

Stock information temporarily unavailable.

P.O.A.

Visaton 50mm dia 2W nom Full Range Speaker Driver, 8Ω, 180 Hz → 17 kHz

P.O.A.

Visaton 50mm dia 2W nom Full Range Speaker Driver, 8Ω, 180 Hz → 17 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

180 Hz → 17 kHz

Waterproof

Yes

Depth

18.5mm

Maximum Frequency Response

17 kHz

Minimum Frequency Response

180 Hz

Weight

50g

Maximum Rated Power

3W

Distrelec Product Id

13037505

Country of Origin

China

Product details

5cm/2in Full Range Broad Frequency Response Speaker Driver

Plastic diaphragm
Plastic basket
Compact design
Particularly suited for outdoor applications where conditions are generally unfavourable
Suitable for audible signals in equipment/machine systems