Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
2W
Impedance
8Ω
Frequency Type
Full Range
Diameter
70mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
3W
Country of Origin
China
P.O.A.
Visaton 70mm dia 2W nom Full Range Speaker Driver, 8Ω
1
P.O.A.
Visaton 70mm dia 2W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
2W
Impedance
8Ω
Frequency Type
Full Range
Diameter
70mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
3W
Country of Origin
China