Hazardous Product

Visaton 102mm dia 20W nom Full Range Speaker Driver, 4Ω, 100 Hz → 13 kHz

RS Stock No.: 431-8440Brand: VisatonManufacturers Part No.: R 10 S 4 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

102mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Cone/Dome Size

94mm

Cone/Dome Width

94mm

Frequency Response

100 Hz → 13 kHz

Length

102mm

Width

102mm

Depth

36mm

Maximum Frequency Response

13 kHz

Minimum Frequency Response

100 Hz

Weight

160g

Maximum Rated Power

30W

Product details

10cm/4in 20W Full Range Speaker Driver (High Efficiency)

Balanced frequency response
Suitable grilles stock nos. 454-0912 and 454-0906

Stock information temporarily unavailable.

P.O.A.

Visaton 102mm dia 20W nom Full Range Speaker Driver, 4Ω, 100 Hz → 13 kHz

P.O.A.

Visaton 102mm dia 20W nom Full Range Speaker Driver, 4Ω, 100 Hz → 13 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

102mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Cone/Dome Size

94mm

Cone/Dome Width

94mm

Frequency Response

100 Hz → 13 kHz

Length

102mm

Width

102mm

Depth

36mm

Maximum Frequency Response

13 kHz

Minimum Frequency Response

100 Hz

Weight

160g

Maximum Rated Power

30W

Product details

10cm/4in 20W Full Range Speaker Driver (High Efficiency)

Balanced frequency response
Suitable grilles stock nos. 454-0912 and 454-0906