Hazardous Product

Visaton 102mm dia 20W nom Speaker Driver, 8Ω, 100-13000 Hz

RS Stock No.: 283-6511Brand: VisatonManufacturers Part No.: R 10 S TE - 8 OHMDistrelec Article No.: 30197289
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Diameter

102mm

Driver Shape

Round

Frequency Response

100-13000 Hz

Distrelec Product Id

30197289

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Visaton 102mm dia 20W nom Speaker Driver, 8Ω, 100-13000 Hz

P.O.A.

Visaton 102mm dia 20W nom Speaker Driver, 8Ω, 100-13000 Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Diameter

102mm

Driver Shape

Round

Frequency Response

100-13000 Hz

Distrelec Product Id

30197289

Country of Origin

China

You may be interested in