Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Visaton 41mm dia 2W nom Full Range Speaker Driver, 4Ω, 220 Hz → 20 kHz

RS Stock No.: 431-8715Brand: VisatonManufacturers Part No.: SC 4.7 ND 4 OHMDistrelec Article No.: 13040748
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

41mm

Driver Shape

Oval

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

220 Hz → 20 kHz

Width

41mm

Depth

27mm

Minimum Frequency Response

220 Hz

Weight

40g

Maximum Rated Power

4W

Maximum Frequency Response

20 kHz

Country of Origin

China

Product details

1.5in x 3in Magnetically Shielded Full-Range Speaker Driver

Magnetically shielded speaker drivers are ideal for use with video monitoring screens, TV's and controls speakers for electronic devices.

Features & Benefits
• Magnetically shielded
• Full-range driver
• Moisturised cone
• Metal basket
• Neodymium magnet system

Stock information temporarily unavailable.

P.O.A.

Visaton 41mm dia 2W nom Full Range Speaker Driver, 4Ω, 220 Hz → 20 kHz

P.O.A.

Visaton 41mm dia 2W nom Full Range Speaker Driver, 4Ω, 220 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Full Range

Diameter

41mm

Driver Shape

Oval

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

220 Hz → 20 kHz

Width

41mm

Depth

27mm

Minimum Frequency Response

220 Hz

Weight

40g

Maximum Rated Power

4W

Maximum Frequency Response

20 kHz

Country of Origin

China

Product details

1.5in x 3in Magnetically Shielded Full-Range Speaker Driver

Magnetically shielded speaker drivers are ideal for use with video monitoring screens, TV's and controls speakers for electronic devices.

Features & Benefits
• Magnetically shielded
• Full-range driver
• Moisturised cone
• Metal basket
• Neodymium magnet system