Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
60W
Impedance
8Ω
Frequency Type
Full Range
Diameter
51.5mm
Driver Shape
Square
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
13mm
Frequency Response
1500 Hz → 22 kHz
Length
51.5mm
Width
51.5mm
Depth
25.2mm
Cone/Dome Material
PC
Maximum Frequency Response
22 kHz
Minimum Frequency Response
1500 Hz
Weight
100g
Maximum Rated Power
100W
Country of Origin
China
Product details
1.3cm/0.4in 60W Dome Tweeter Speaker Driver
Magnetically shielded
Balanced frequency response
Hi-fi replacement
Suitable for multimedia systems using 2 way crossover combinations
Voice coil diameter: 25mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
60W
Impedance
8Ω
Frequency Type
Full Range
Diameter
51.5mm
Driver Shape
Square
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
13mm
Frequency Response
1500 Hz → 22 kHz
Length
51.5mm
Width
51.5mm
Depth
25.2mm
Cone/Dome Material
PC
Maximum Frequency Response
22 kHz
Minimum Frequency Response
1500 Hz
Weight
100g
Maximum Rated Power
100W
Country of Origin
China
Product details
1.3cm/0.4in 60W Dome Tweeter Speaker Driver
Magnetically shielded
Balanced frequency response
Hi-fi replacement
Suitable for multimedia systems using 2 way crossover combinations
Voice coil diameter: 25mm