Hazardous Product

Visaton 50.5mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz

RS Stock No.: 364-3408Brand: VisatonManufacturers Part No.: SC 5.9 8 OHMDistrelec Article No.: 13042605
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

50.5mm

Driver Shape

Oval

Speaker Driver Size

Over 13 cm (5 in)

Frequency Response

130 Hz → 20 kHz

Width

50.5mm

Depth

43mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

130 Hz

Weight

210g

Maximum Rated Power

15W

Distrelec Product Id

13042605

Country of Origin

China

Product details

2in x 3.5in Magnetically Shielded 10W Full Range Speaker Driver

Compact full-range driver with high power rating
Suitable as a mid to top-end driver for multi-media audio, TV, 100V line, etc.

Stock information temporarily unavailable.

P.O.A.

Visaton 50.5mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz

P.O.A.

Visaton 50.5mm dia 10W nom Full Range Speaker Driver, 8Ω, 130 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

10W

Impedance

Frequency Type

Full Range

Diameter

50.5mm

Driver Shape

Oval

Speaker Driver Size

Over 13 cm (5 in)

Frequency Response

130 Hz → 20 kHz

Width

50.5mm

Depth

43mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

130 Hz

Weight

210g

Maximum Rated Power

15W

Distrelec Product Id

13042605

Country of Origin

China

Product details

2in x 3.5in Magnetically Shielded 10W Full Range Speaker Driver

Compact full-range driver with high power rating
Suitable as a mid to top-end driver for multi-media audio, TV, 100V line, etc.