Hazardous Product

Visaton 50mm dia 3W nom Full Range Speaker Driver, 8Ω, 150 Hz → 17 kHz

RS Stock No.: 431-8614Brand: VisatonManufacturers Part No.: SC 5.9 ND 8 OHMDistrelec Article No.: 13040730
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

3W

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Oval

Speaker Driver Size

13 cm (5 in) and Under

Frequency Response

150 Hz → 17 kHz

Length

90mm

Width

50mm

Depth

30mm

Weight

60g

Maximum Frequency Response

17 kHz

Minimum Frequency Response

150 Hz

Maximum Rated Power

4W

Country of Origin

China

Product details

2in x 3.5in Magnetically Shielded 3W Full Range Speaker Driver

Space-saving full-range driver
Magnetically shielded
Neodymium magnet

Stock information temporarily unavailable.

P.O.A.

Visaton 50mm dia 3W nom Full Range Speaker Driver, 8Ω, 150 Hz → 17 kHz

P.O.A.

Visaton 50mm dia 3W nom Full Range Speaker Driver, 8Ω, 150 Hz → 17 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

3W

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Oval

Speaker Driver Size

13 cm (5 in) and Under

Frequency Response

150 Hz → 17 kHz

Length

90mm

Width

50mm

Depth

30mm

Weight

60g

Maximum Frequency Response

17 kHz

Minimum Frequency Response

150 Hz

Maximum Rated Power

4W

Country of Origin

China

Product details

2in x 3.5in Magnetically Shielded 3W Full Range Speaker Driver

Space-saving full-range driver
Magnetically shielded
Neodymium magnet