Hazardous Product

Visaton 245mm dia 80W nom Woofer Speaker Driver, 8Ω, 34 Hz → 6 kHz

RS Stock No.: 431-8535Brand: VisatonManufacturers Part No.: WS 25 E 8 OHM
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

80W

Impedance

Frequency Type

Woofer

Diameter

245mm

Driver Shape

Round

Speaker Driver Size

25 cm (10 in) and Under

Cone/Dome Size

25cm

Cone/Dome Width

25cm

Frequency Response

34 Hz → 6 kHz

Depth

107mm

Cone/Dome Material

Elastic Rubber

Maximum Frequency Response

6 kHz

Minimum Frequency Response

34 Hz

Weight

1.3kg

Maximum Rated Power

110W

Country of Origin

China

Product details

25cm/10in 80W Woofer Speaker

Paper cone
Rubber edged
Extended rear pole plate for long strokes

Stock information temporarily unavailable.

P.O.A.

Visaton 245mm dia 80W nom Woofer Speaker Driver, 8Ω, 34 Hz → 6 kHz

P.O.A.

Visaton 245mm dia 80W nom Woofer Speaker Driver, 8Ω, 34 Hz → 6 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

80W

Impedance

Frequency Type

Woofer

Diameter

245mm

Driver Shape

Round

Speaker Driver Size

25 cm (10 in) and Under

Cone/Dome Size

25cm

Cone/Dome Width

25cm

Frequency Response

34 Hz → 6 kHz

Depth

107mm

Cone/Dome Material

Elastic Rubber

Maximum Frequency Response

6 kHz

Minimum Frequency Response

34 Hz

Weight

1.3kg

Maximum Rated Power

110W

Country of Origin

China

Product details

25cm/10in 80W Woofer Speaker

Paper cone
Rubber edged
Extended rear pole plate for long strokes