Vishay 10RIA120, Thyristor 1200V, 10A 60mA

RS Stock No.: 169-5890Brand: VishayManufacturers Part No.: 10RIA120
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-48

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

240A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

130mA

Pin Count

2

Repetitive Peak Off-State Current

10mA

Minimum Operating Temperature

-65 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.75V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

Vishay 10RIA120, Thyristor 1200V, 10A 60mA

P.O.A.

Vishay 10RIA120, Thyristor 1200V, 10A 60mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

TO-48

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

240A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

130mA

Pin Count

2

Repetitive Peak Off-State Current

10mA

Minimum Operating Temperature

-65 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.75V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.