Vishay Single Layer Ceramic Capacitor SLCC 50nF 125 V ac, 400 V ac ±20% Y5V Dielectric, 125L Series, Radial +125°C Max

RS Stock No.: 852-3043Brand: VishayManufacturers Part No.: 125LS50-R
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

50nF

Voltage

125 V ac, 400 V ac

Mounting Type

Radial

Series

125L Series

Tolerance

±20%

Dielectric

Y5V

Diameter

23.5mm

Height

7mm

Dimensions

23.5 (Dia.) x 7mm

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Tolerance Minus

-20%

Country of Origin

Czech Republic

P.O.A.

Vishay Single Layer Ceramic Capacitor SLCC 50nF 125 V ac, 400 V ac ±20% Y5V Dielectric, 125L Series, Radial +125°C Max

P.O.A.

Vishay Single Layer Ceramic Capacitor SLCC 50nF 125 V ac, 400 V ac ±20% Y5V Dielectric, 125L Series, Radial +125°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

50nF

Voltage

125 V ac, 400 V ac

Mounting Type

Radial

Series

125L Series

Tolerance

±20%

Dielectric

Y5V

Diameter

23.5mm

Height

7mm

Dimensions

23.5 (Dia.) x 7mm

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Tolerance Minus

-20%

Country of Origin

Czech Republic