Vishay 157 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B202MX9001

RS Stock No.: 173-748Brand: VishayManufacturers Part No.: 157B202MX9001
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

157

Tolerance

±20%

Country of Origin

Mexico

Product details

22 mm Bush Mount 157 Series

Vishay offers its high quality, Model 157, 7/8” (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.

Features

Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special

Applications

Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars

Supplied with

metal lockwasher and nut

Stock information temporarily unavailable.

P.O.A.

Vishay 157 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B202MX9001
Select packaging type

P.O.A.

Vishay 157 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B202MX9001
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

157

Tolerance

±20%

Country of Origin

Mexico

Product details

22 mm Bush Mount 157 Series

Vishay offers its high quality, Model 157, 7/8” (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.

Features

Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special

Applications

Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars

Supplied with

metal lockwasher and nut