Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Round Shaft
Series
157
Tolerance
±20%
Country of Origin
Mexico
Product details
22 mm Bush Mount 157 Series
Vishay offers its high quality, Model 157, 7/8 (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.
Features
Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special
Applications
Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars
Supplied with
metal lockwasher and nut
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Round Shaft
Series
157
Tolerance
±20%
Country of Origin
Mexico
Product details
22 mm Bush Mount 157 Series
Vishay offers its high quality, Model 157, 7/8 (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.
Features
Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special
Applications
Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars
Supplied with
metal lockwasher and nut