Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MB9002

RS Stock No.: 173-574Brand: VishayManufacturers Part No.: 157S502MB9002
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Actuator Type

Round Shaft

Tolerance

±20%

Series

157

Country of Origin

Mexico

Product details

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers

Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits

• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MB9002
Select packaging type

P.O.A.

Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MB9002
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Servo Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

3.18 mm

Actuator Type

Round Shaft

Tolerance

±20%

Series

157

Country of Origin

Mexico

Product details

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers

Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits

• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)

You may be interested in