Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.7V
Minimum Breakdown Voltage
31.4V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
28.2V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
32.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.5 x 5.3 x 5.3mm
Length
9.5mm
Width
5.3mm
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Product details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.7V
Minimum Breakdown Voltage
31.4V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
28.2V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
32.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.5 x 5.3 x 5.3mm
Length
9.5mm
Width
5.3mm
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Product details