Technical documents
Specifications
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-48
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
360A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
2
Minimum Operating Temperature
-65 °C
Repetitive Peak Off-State Current
10mA
Repetitive Peak Forward Blocking Voltage
600V
Peak On-State Voltage
1.75V
Maximum Operating Temperature
+125 °C
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-48
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
360A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
2
Minimum Operating Temperature
-65 °C
Repetitive Peak Off-State Current
10mA
Repetitive Peak Forward Blocking Voltage
600V
Peak On-State Voltage
1.75V
Maximum Operating Temperature
+125 °C
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.