Vishay 10kΩ Linear Potentiometer Panel Mount, 175SX1A48F103SS

RS Stock No.: 368-1848Brand: VishayManufacturers Part No.: 175SX1A48F103SS
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ Linear Potentiometer Panel Mount, 175SX1A48F103SS

P.O.A.

Vishay 10kΩ Linear Potentiometer Panel Mount, 175SX1A48F103SS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%