Vishay 22.2mm Chrome Multiturn Dial for 6.35mm Shaft Splined, 18-A-11

RS Stock No.: 850-9738Brand: VishayManufacturers Part No.: 18-A-11
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Model

Model 18

Knob Type

Dial

Country of Origin

Italy

Product details

Multi-Turn Digital Model 18 - Vishay

Vishay model 18 15 turn dial for use with precision potentiometers or other rotating devices, up to 15 turns.

Satin chrome
No backlash
Compact size
Designed for use with a metal shaft

Stock information temporarily unavailable.

P.O.A.

Vishay 22.2mm Chrome Multiturn Dial for 6.35mm Shaft Splined, 18-A-11

P.O.A.

Vishay 22.2mm Chrome Multiturn Dial for 6.35mm Shaft Splined, 18-A-11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Model

Model 18

Knob Type

Dial

Country of Origin

Italy

Product details

Multi-Turn Digital Model 18 - Vishay

Vishay model 18 15 turn dial for use with precision potentiometers or other rotating devices, up to 15 turns.

Satin chrome
No backlash
Compact size
Designed for use with a metal shaft