Vishay 22.2mm Silver Potentiometer Knob for 6mm Shaft Splined, 18B11B010

RS Stock No.: 104-187Brand: VishayManufacturers Part No.: 18B11B010Distrelec Article No.: 30397223
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

Vishay

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Silver

Indicator Colour

Grey

Number of Turns

15

Model

Model 18

Material

Satin

Knob Type

Dial

Country of Origin

Italy

Product details

15-Turn 22.2mm Diameter - Vishay

Satin chrome with black markings
High quality precision mechanism
Locking lever for fixed position
For 6mm Diameter shafts

Supplied with

locking key, non turn washer & mounting instructions

Stock information temporarily unavailable.

P.O.A.

Vishay 22.2mm Silver Potentiometer Knob for 6mm Shaft Splined, 18B11B010

P.O.A.

Vishay 22.2mm Silver Potentiometer Knob for 6mm Shaft Splined, 18B11B010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Silver

Indicator Colour

Grey

Number of Turns

15

Model

Model 18

Material

Satin

Knob Type

Dial

Country of Origin

Italy

Product details

15-Turn 22.2mm Diameter - Vishay

Satin chrome with black markings
High quality precision mechanism
Locking lever for fixed position
For 6mm Diameter shafts

Supplied with

locking key, non turn washer & mounting instructions