Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series

RS Stock No.: 831-0068Brand: VishayManufacturers Part No.: 199D226X0035E6V1E3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

E

Lead Pitch

5.08mm

Tolerance

±20%

Height

15mm

Dimensions

8.6 (Dia.) x 15mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Diameter

8.6mm

Tolerance Minus

-20%

Leakage Current

5 μA

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series

P.O.A.

Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

E

Lead Pitch

5.08mm

Tolerance

±20%

Height

15mm

Dimensions

8.6 (Dia.) x 15mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Diameter

8.6mm

Tolerance Minus

-20%

Leakage Current

5 μA

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

You may be interested in