Vishay Switching Diode, 300mA 50V, 2-Pin DO-35 1N4150TR

RS Stock No.: 180-8609Brand: VishayManufacturers Part No.: 1N4150TR
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Maximum Forward Current

300mA

Mounting Type

Through Hole

Maximum Reverse Voltage

50V

Package Type

DO-35

Diode Technology

Silicon Diode

Pin Count

2

Country of Origin

China

P.O.A.

Vishay Switching Diode, 300mA 50V, 2-Pin DO-35 1N4150TR
Select packaging type

P.O.A.

Vishay Switching Diode, 300mA 50V, 2-Pin DO-35 1N4150TR

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Maximum Forward Current

300mA

Mounting Type

Through Hole

Maximum Reverse Voltage

50V

Package Type

DO-35

Diode Technology

Silicon Diode

Pin Count

2

Country of Origin

China