Vishay, 9.1V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)

RS Stock No.: 180-8183Brand: VishayManufacturers Part No.: 1N4739A-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 5%

Pin Count

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay, 9.1V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)

P.O.A.

Vishay, 9.1V Zener Diode ± 5% 1.3 W Through Hole 2-Pin DO-41 (DO-204AL)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 5%

Pin Count

2

Country of Origin

China