Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
150ns
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
25A
Product details
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
Production pack (Reel)
50
P.O.A.
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
150ns
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
25A
Product details
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier