Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57

RS Stock No.: 180-8190Brand: VishayManufacturers Part No.: 1N5061TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

600V

Mounting Type

Through Hole

Package Type

SOD-57

Zener Type

Avalanche

Pin Count

2

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57

P.O.A.

Vishay, 600V Zener Diode Through Hole 2-Pin SOD-57
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

600V

Mounting Type

Through Hole

Package Type

SOD-57

Zener Type

Avalanche

Pin Count

2

Country of Origin

Hungary