Technical documents
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
24.6mm
Body Colour
Chrome
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Plastic
Knob Type
Dial
Distrelec Product Id
30202482
Country of Origin
Italy
Product details
11 Turn 46mm Potentiometer Knob
This 46mm diameter potentiometer knob is a brilliant knob with clear numbers that are easily seen against its silver aluminium finish. It supports up to a maximum of 11 turns and has a brilliant accuracy. Formed from an ABS mold this will be strong enough to suit most applications in the industrial industry.
Features and Benefits:
Lightweight ABS construction with an aluminium finish
Easily identifiable black markings
Excellent reliability
Locking level for a fixed position
Very high accuracy
Round Vernier scale
Ideal Applications:
Measuring and testing
Clocks and timing
Industrial use
Supplied with
locking key & mounting instructions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
24.6mm
Body Colour
Chrome
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Plastic
Knob Type
Dial
Distrelec Product Id
30202482
Country of Origin
Italy
Product details
11 Turn 46mm Potentiometer Knob
This 46mm diameter potentiometer knob is a brilliant knob with clear numbers that are easily seen against its silver aluminium finish. It supports up to a maximum of 11 turns and has a brilliant accuracy. Formed from an ABS mold this will be strong enough to suit most applications in the industrial industry.
Features and Benefits:
Lightweight ABS construction with an aluminium finish
Easily identifiable black markings
Excellent reliability
Locking level for a fixed position
Very high accuracy
Round Vernier scale
Ideal Applications:
Measuring and testing
Clocks and timing
Industrial use
Supplied with
locking key & mounting instructions