Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 2222 135 50221

RS Stock No.: 167-0105Brand: VishayManufacturers Part No.: 2222 135 50221
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Equivalent Series Resistance

720mΩ

Ripple Current

650mA

Leakage Current

77 μA, 231 μA

Tolerance

±20%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 2222 135 50221

P.O.A.

Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 2222 135 50221
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Equivalent Series Resistance

720mΩ

Ripple Current

650mA

Leakage Current

77 μA, 231 μA

Tolerance

±20%

You may be interested in