Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 1Ω Thin Film Thin Film Resistor 0.6W ±1% 232215621008

RS Stock No.: 101-043Brand: VishayManufacturers Part No.: 232215621008
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 1Ω Thin Film Thin Film Resistor 0.6W ±1% 232215621008

P.O.A.

Vishay 1Ω Thin Film Thin Film Resistor 0.6W ±1% 232215621008
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5000 - 20000P.O.A.
25000+P.O.A.
You may be interested in
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
P.O.A.Each (In a Pack of 25) (ex VAT)