Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
19.1mm
Shaft Diameter
3.18 mm
Series
249
Tolerance
±10%
Actuator Type
Slotted Shaft
Country of Origin
Czech Republic
Product details
12·7mm 249 Series
Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with
metal lock washer and nut.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
19.1mm
Shaft Diameter
3.18 mm
Series
249
Tolerance
±10%
Actuator Type
Slotted Shaft
Country of Origin
Czech Republic
Product details
12·7mm 249 Series
Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with
metal lock washer and nut.