Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA

RS Stock No.: 410-160Brand: VishayManufacturers Part No.: 249FGJS0XB25501KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Stock information temporarily unavailable.

P.O.A.

Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA
Select packaging type

P.O.A.

Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.