Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25503KA

RS Stock No.: 410-227Brand: VishayManufacturers Part No.: 249FGJS0XB25503KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

P.O.A.

Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25503KA

P.O.A.

Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25503KA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Country of Origin

Czech Republic

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.