Vishay 150μF Tantalum Capacitor 10V dc

RS Stock No.: 252-5177Brand: VishayManufacturers Part No.: 293D157X9010D2TE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 150μF Tantalum Capacitor 10V dc

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 150μF Tantalum Capacitor 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Country of Origin

China