Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
2917
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay 150μF Tantalum Capacitor 10V dc
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay 150μF Tantalum Capacitor 10V dc
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
150µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
2917
Country of Origin
China