Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, 293D Series

RS Stock No.: 169-3334Brand: VishayManufacturers Part No.: 293D225X9016A2TE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

5.9Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Product details

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics

Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features

Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications

- Industrial
- Telecom infrastructure
- General purpose

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, 293D Series

P.O.A.

Vishay 2.2μF MnO2 Tantalum Capacitor 16V dc, 293D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

5.9Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Product details

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics

Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features

Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications

- Industrial
- Telecom infrastructure
- General purpose