Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343
Country of Origin
China
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Vishay 22μF Tantalum Capacitor 6.3V dc
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Vishay 22μF Tantalum Capacitor 6.3V dc
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
7343
Country of Origin
China