Vishay 22μF Tantalum Capacitor 6.3V dc

RS Stock No.: 252-5199Brand: VishayManufacturers Part No.: 293D226X96R3B2TE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343

Country of Origin

China

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 22μF Tantalum Capacitor 6.3V dc
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 22μF Tantalum Capacitor 6.3V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343

Country of Origin

China