Technical documents
Specifications
Brand
VishayPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Height
5.6mm
Width
8.84mm
Country of Origin
China
Product details
Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor
Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
10
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Height
5.6mm
Width
8.84mm
Country of Origin
China
Product details
Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor
Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.