Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22

RS Stock No.: 460-2032Brand: VishayManufacturers Part No.: 357B0102MAB251S22
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Country of Origin

Czech Republic

Product details

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications

Stock information temporarily unavailable.

P.O.A.

Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
Select packaging type

P.O.A.

Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Country of Origin

Czech Republic

Product details

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications