Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 919-0054Brand: VishayManufacturers Part No.: 4N25Distrelec Article No.: 17536451
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

50%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20%

Series

4N25

Product details

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor

Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package

Applications

• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

50%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20%

Series

4N25

Product details

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor

Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package

Applications

• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection

Optocouplers, Vishay Semiconductor

You may be interested in