Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 515D108M050EK6AE3

RS Stock No.: 855-6144Brand: VishayManufacturers Part No.: 515D108M050EK6AE3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

515D

Ripple Current

1.35A

Tolerance

±20%

Country of Origin

Malaysia

Product details

Vishay 515D Series

Vishay 515D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 515D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof

P.O.A.

Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 515D108M050EK6AE3

P.O.A.

Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - 515D108M050EK6AE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

515D

Ripple Current

1.35A

Tolerance

±20%

Country of Origin

Malaysia

Product details

Vishay 515D Series

Vishay 515D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 515D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.

Reduced leakage current
Non-solid electrolyte
Charge and discharge proof