Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-102

RS Stock No.: 850-9779Brand: VishayManufacturers Part No.: 533-1-1-102
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

533

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

P.O.A.

Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-102

P.O.A.

Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-102

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

533

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo