Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL

RS Stock No.: 460-1887Brand: VishayManufacturers Part No.: 533B1102JL
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Series

533

Actuator Type

Slotted Shaft

Country of Origin

Mexico

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

Stock information temporarily unavailable.

P.O.A.

Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
Select packaging type

P.O.A.

Vishay 533 1kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Series

533

Actuator Type

Slotted Shaft

Country of Origin

Mexico

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo