Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

POTENTIOMETER W/W 100 OHM

RS Stock No.: 173-350Brand: VishayManufacturers Part No.: 534-101
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100Ω

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%

Stock information temporarily unavailable.

P.O.A.

POTENTIOMETER W/W 100 OHM

P.O.A.

POTENTIOMETER W/W 100 OHM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100Ω

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%